| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-500-101 |
316-019-500-101
| Heilind Number: | EDA316-019-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with safety standards. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission, supporting an amperage of 5 A. Its 19 positions, arranged in a single centerline row, offer ample connectivity options for your electronic components. The .156-inch pitch and straight mount orientation facilitate easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.

