| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-520-168 |
316-019-520-168
| Heilind Number: | EDA316-019-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-520-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Featuring a vibrant green hue, it adds a touch of color while ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees robustness and conductivity. With 19 positions and a pitch of .156 inches, it offers ample space for secure connections. The single centerline row layout and straight mount orientation further streamline installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with this versatile connector, a must-have for efficient board-to-board connections.

