| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-521-101 |
316-019-521-101
| Heilind Number: | EDA316-019-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless data transmission. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power delivery, while the .156-inch pitch and single centerline row spacing provide precise and stable connections. Boasting 19 positions and a 5A amperage rating, it accommodates multiple signals with ease. Whether used in industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this green-colored connector for seamless board-to-board connectivity that meets the highest standards of quality and performance.

