| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-020-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-020-420-168 |
316-020-420-168
| Heilind Number: | EDA316-020-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-020-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures secure and efficient power transmission. Featuring a single centerline row with 20 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees high conductivity, while its straight mount orientation facilitates easy installation. With an amperage of 5 A and a pitch of .156 inches, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

