| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-020-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-020-421-168 |
316-020-421-168
| Heilind Number: | EDA316-020-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-020-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity and streamline board-to-board communication with our Card Edge Connector. Designed for seamless integration in electronic assemblies, this vital component features 20 positions and a single centerline row for efficient signal transmission. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in demanding environments. With a pitch of .156 inches and an amperage rating of 5A, it facilitates high-speed data transfer while maintaining robust electrical integrity. Suitable for a wide range of applications, from telecommunications to industrial automation, this green-colored connector operates flawlessly within a wide temperature range (-40 to 105 °C) and offers a straight mount orientation for easy installation. Trust in its quality and versatility to meet your connectivity needs with excellence.

