| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-020-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-020-500-101 |
316-020-500-101
| Heilind Number: | EDA316-020-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-020-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this component ensures reliable performance even in demanding environments. Featuring a vibrant green color, it adds a touch of visual distinction to your PCB layout. With a low profile and straight mount orientation, it offers versatility in installation. The centerline row configuration and .156-inch pitch make it ideal for precise board-to-board connections, with 20 positions available for seamless data transfer. Engineered for efficiency, this connector operates flawlessly in a wide temperature range, from -40 to 105°C. Trust in this essential component to power up your electronic devices with reliability and precision.

