| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-020-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-020-520-108 |
316-020-520-108
| Heilind Number: | EDA316-020-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-020-520-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety in operation. With a single centerline row design, it boasts 20 positions for efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch allows for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures from -40 to 105 °C, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.

