| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-020-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-020-520-158 |
316-020-520-158
| Heilind Number: | EDA316-020-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-020-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of environments. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and 20-position layout offer versatile connectivity options. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding applications. Whether you're working on prototypes or production units, our Card Edge Connector delivers the quality and performance you need.

