| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-400-103 |
316-021-400-103
| Heilind Number: | EDA316-021-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this green connector features a single centerline row with 21 positions, offering reliable and efficient contact points. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and conductivity in various environmental conditions. With a pitch of .156 inches and straight mount orientation, it facilitates easy assembly onto your PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees stable operation in both extreme cold and hot environments. Upgrade your electronic systems with this high-quality connector, a must-have for any PCB assembly project.

