| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-400-112 |
316-021-400-112
| Heilind Number: | EDA316-021-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-400-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually appealing but also functional, offering a secure and reliable connection. With a current rating of 5 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and resilience in various operating environments. With 21 positions arranged in a single centerline row, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch ensure low contact resistance and reliable signal transmission. Suitable for straight mounting orientation, it offers easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB design with this high-quality Card Edge Connector, a must-have component for seamless connectivity solutions.

