| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-400-178 |
316-021-400-178
| Heilind Number: | EDA316-021-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-400-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for secure and efficient circuitry. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees stable conductivity even under high amperage of 5A. Boasting a center row configuration with 21 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its single centerline row spacing and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this essential connector.

