| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-420-104 |
316-021-420-104
| Heilind Number: | EDA316-021-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing a high-performance Card Edge Connector, designed for seamless PCB connectivity. Crafted with precision, this connector features a single centerline row with 21 positions, ideal for efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Experience seamless board-to-board connections with this essential component for your electronic projects.

