| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-421-102 |
316-021-421-102
| Heilind Number: | EDA316-021-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it offers optimal durability with a housing made of UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable conductivity, while a 5 A amperage rating supports efficient power transfer. With 21 positions and a .156-inch pitch, this connector is ideal for a variety of PCB applications. Its straight mount orientation and single centerline row spacing provide easy integration, even in compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your system's connectivity with this essential component.

