| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-421-108 |
316-021-421-108
| Heilind Number: | EDA316-021-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, it adds a touch of visual distinction to your setup. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 5A. With 21 positions arranged in a single centerline row, it offers ample connectivity options for your circuitry. Its .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Elevate your PCB design with this essential connector, meticulously engineered for optimal functionality.

