| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-421-112 |
316-021-421-112
| Heilind Number: | EDA316-021-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, crafted for optimal performance and durability. Designed with precision, this green connector features a single centerline row configuration, ideal for seamless integration on your circuit board. With 21 positions available and a pitch of .156 inches, it ensures secure and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in operation, even in extreme temperatures ranging from -40 to 105°C. Engineered with copper alloy contacts, it offers superior conductivity, while the straight mount orientation simplifies installation. Trust in our high-quality connector to meet your power needs, with a maximum amperage of 5A. Elevate your electronic projects with this essential component.

