| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-421-178 |
316-021-421-178
| Heilind Number: | EDA316-021-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed for seamless integration, this green connector boasts a single centerline row configuration with 21 positions, ensuring optimal performance in your electronic systems. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh environments. With a pitch of .156 inches and a straight mount orientation, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for high-demand applications. Elevate your PCB connections with this essential component.

