| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-500-158 |
316-021-500-158
| Heilind Number: | EDA316-021-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-500-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a single centerline row configuration and a pitch of .156 inches, it offers precision and reliability in a compact form. The 21 copper alloy contact positions ensure efficient power transfer, with an amperage rating of 5A. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for secure and efficient PCB connections, meeting the highest standards of quality and durability.

