| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-520-103 |
316-021-520-103
| Heilind Number: | EDA316-021-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-520-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color but also boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and 21 positions cater to various connection needs. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and stability in any application. Upgrade your PCB connections effortlessly with this essential component.

