| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-021-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-021-521-112 |
316-021-521-112
| Heilind Number: | EDA316-021-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-021-521-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and eco-friendliness. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring a single centerline row with 21 positions, it offers ample connectivity options for your PCB setup. Its straight mount orientation and pitch of .156 inches make for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this essential connector for efficient and secure board-to-board connections in your electronic projects.

