| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-400-101 |
316-022-400-101
| Heilind Number: | EDA316-022-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a single centerline row, perfect for seamless integration on your PCBs. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Boasting 22 positions and a pitch of .156 inches, it offers ample connectivity options. Whether for commercial or industrial use, this connector ensures a secure and efficient connection every time. Upgrade your PCB assembly with this essential component and experience seamless data transmission.

