| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-400-104 |
316-022-400-104
| Heilind Number: | EDA316-022-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 22 positions cater to diverse connection needs. The connector boasts a pitch of .156 inches and operates efficiently in a temperature range of -40 to 105 °C. Ideal for board-to-board applications, it offers a single centerline row configuration, guaranteeing precise alignment. Upgrade your setup with this high-performance connector, a must-have for any electronics project.

