| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-420-108 |
316-022-420-108
| Heilind Number: | EDA316-022-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 22 positions and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 5 A. Featuring a green color for easy identification, this connector is suitable for a variety of applications. Its straight mount orientation and single centerline row spacing offer convenient installation on your board, while the .156-inch pitch ensures precise connectivity. With an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Elevate your PCB assembly with this essential component.

