| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-421-112 |
316-022-421-112
| Heilind Number: | EDA316-022-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Crafted with precision, this essential component features a single centerline row of 22 positions, ensuring seamless integration on your board. Its green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while meeting stringent safety standards. With a contact material of copper alloy and a pitch of .156 inches, this connector offers reliable performance in any application. Designed for straight mounting orientation, it facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Trust in this connector for robust and efficient board-to-board connections in your projects.

