| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-421-158 |
316-022-421-158
| Heilind Number: | EDA316-022-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a rugged construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its single centerline row configuration, with 22 positions and a pitch of .156 inches, offers efficient and reliable connectivity. Crafted with high-quality copper alloy contacts, it guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in industries like telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.

