| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-520-101 |
316-022-520-101
| Heilind Number: | EDA316-022-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it adds a pop of color while delivering reliable power transmission at up to 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in diverse environments. With 22 positions arranged in a single centerline row, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transfer, while the .156" pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Trust in its quality and performance for seamless board-to-board connections.

