| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-521-102 |
316-022-521-102
| Heilind Number: | EDA316-022-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for optimal performance, this connector features a single centerline row with 22 positions, ensuring secure and efficient interconnection. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees reliable conductivity in any application. With a pitch of .156 inches and straight mount orientation, it offers easy integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic systems. Crafted to meet the highest industry standards, it's the perfect choice for your connectivity needs.

