| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-022-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-022-521-112 |
316-022-521-112
| Heilind Number: | EDA316-022-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-022-521-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic systems, this connector features a single centerline row with 22 positions, perfect for efficient board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety in any application. With copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a 5A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for optimal performance and longevity in your electronic projects.

