| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-023-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-023-421-108 |
316-023-421-108
| Heilind Number: | EDA316-023-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-023-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and high-performing solution for seamless board-to-board connections. Designed with precision and durability in mind, this green connector boasts a single centerline row with 23 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and a straight mount orientation, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this connector for seamless and secure connectivity in your PCB projects.

