| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-023-500-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-023-500-107 |
316-023-500-107
| Heilind Number: | EDA316-023-500-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-023-500-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single centerline row with 23 positions, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 rated Thermoplastic Polyester in a striking green color, guarantees durability and safety. With a pitch of .156 inches and straight mount orientation, it offers easy installation and reliable performance. Constructed with copper alloy contacts, it provides excellent conductivity, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless and robust connectivity.

