| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-023-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-023-521-101 |
316-023-521-101
| Heilind Number: | EDA316-023-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-023-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power delivery with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the single centerline row configuration with 23 positions allows for efficient board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for high-performance applications in the PCB assembly process. Elevate your connectivity solutions with this essential component.

