| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-023-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-023-521-104 |
316-023-521-104
| Heilind Number: | EDA316-023-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-023-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 23 positions in a single centerline row, perfect for seamlessly integrating your circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure secure and efficient power transmission, while its green color adds a touch of visual distinction. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in the quality and performance of this essential component for your electronic projects. Elevate your PCB connectivity with ease and confidence.

