| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-023-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-023-521-108 |
316-023-521-108
| Heilind Number: | EDA316-023-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-023-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board while ensuring reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers robust protection in various operating environments. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and single centerline row design allow for seamless integration. Boasting 23 positions, this connector is ideal for a range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for optimal connectivity in your PCB assembly projects.

