| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-400-103 |
316-024-400-103
| Heilind Number: | EDA316-024-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for efficient power transfer, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The 24-position, single centerline row configuration offers seamless integration, while the copper alloy contact material guarantees reliable conductivity. With a 5A amperage capacity and a pitch of .156 inches, it meets the demands of various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your PCB connections with this essential component.

