| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-400-104 |
316-024-400-104
| Heilind Number: | EDA316-024-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a vibrant green color and sleek straight mount orientation, it not only delivers functionality but also adds a touch of style to your setup. Featuring 24 positions and a single centerline row spacing, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transfer, while the 5A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.

