| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-400-158 |
316-024-400-158
| Heilind Number: | EDA316-024-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-400-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic projects. Featuring a vibrant green color, this connector offers seamless integration with a pitch of .156 inches and a single centerline row spacing, perfect for streamlined board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures robust performance in various environments. Boasting 24 positions and a straight mount orientation, it provides ample connectivity options while maintaining a compact footprint. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring dependable performance under extreme conditions. Elevate your PCB design with this essential component, a must-have in any electronics toolkit.

