| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-420-103 |
316-024-420-103
| Heilind Number: | EDA316-024-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-420-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. With a current rating of 5 A and Copper Alloy contact material, it guarantees efficient power transmission. Its 24 positions and single centerline row design offer versatility in PCB connections. The .156-inch pitch and straight mount orientation provide easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance. Perfect for various applications in the electronics industry, this connector is a valuable addition to your connectivity solutions.

