| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-421-101 |
316-024-421-101
| Heilind Number: | EDA316-024-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Featuring a sleek green design, this connector is crafted for optimal performance, with a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing make for easy installation. With 24 positions and straight mount orientation, it offers seamless integration into your system. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.

