| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-421-108 |
316-024-421-108
| Heilind Number: | EDA316-024-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for optimal functionality, this green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. The 24 positions, arranged in a single centerline row, offer versatile connectivity options for your PCB assembly needs. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make it easy to install and integrate into your system. Trust in our Card Edge Connector for secure and reliable connections in your electronic applications.

