| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-500-108 |
316-024-500-108
| Heilind Number: | EDA316-024-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-500-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With 24 positions and a single centerline row, it offers seamless integration for your electronic assemblies. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures reliable connectivity in various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while its vibrant green color adds a touch of visual distinction. Trust in this connector for a secure and efficient board-to-board connection solution.

