| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-024-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-024-521-168 |
316-024-521-168
| Heilind Number: | EDA316-024-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-024-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this green connector boasts a high amperage rating of 5A, making it suitable for a wide range of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance in any environment. With 24 positions in a single centerline row configuration, it offers ample connectivity options. The .156 inch pitch and straight mount orientation ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in this essential component for superior board-to-board connectivity in your electronic projects.

