| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-400-104 |
316-025-400-104
| Heilind Number: | EDA316-025-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With 25 positions arranged in a single centerline row, it offers seamless integration on your PCB. The .156-inch pitch and 5A amperage make it suitable for various applications. Designed for straight mount orientation, it is easy to install. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Perfect for board-to-board connections, it guarantees secure and stable data transmission. Upgrade your electronic assemblies with this essential component.

