| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-400-107 |
316-025-400-107
| Heilind Number: | EDA316-025-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-400-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a single centerline row design with 25 positions, ensuring optimal performance in your electronic assemblies. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a pitch of .156 inches and copper alloy contacts, it offers efficient power transmission with an amperage rating of 5A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Designed for straight mount orientation, it facilitates hassle-free installation. Trust in this green-colored connector for seamless and secure connectivity in your electronic projects.

