| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-420-102 |
316-025-420-102
| Heilind Number: | EDA316-025-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-420-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB setups, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 5A, it ensures reliable power transmission, while the copper alloy contact material guarantees optimal conductivity. The connector offers 25 positions in a single centerline row, allowing for efficient signal transfer. Its .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

