| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-420-104 |
316-025-420-104
| Heilind Number: | EDA316-025-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration within electronic systems. Boasting a vibrant green hue, it's not just visually striking but also stands out for its top-tier performance. With an amperage rating of 5 A, this connector ensures efficient power transmission, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single centerline row with 25 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure reliable signal transmission. Suitable for use in a wide temperature range from -40 to 105 °C, it's a versatile solution for demanding environments.Upgrade your PCB setup with this high-quality Card Edge Connector.

