| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-421-101 |
316-025-421-101
| Heilind Number: | EDA316-025-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single centerline row construction and center mounting orientation, it ensures seamless integration into your setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and 25 positions cater to your connectivity needs. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.

