| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-421-178 |
316-025-421-178
| Heilind Number: | EDA316-025-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with precision, it features 25 positions and a single centerline row for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Its green color and sleek design add a touch of sophistication to your electronic setup. Trust in the superior quality of this connector, with copper alloy contacts and a 5A amperage rating guaranteeing efficient power transmission. Perfect for a variety of applications, it offers a pitch of .156 in and straight mount orientation for easy integration. Upgrade your connectivity solutions with this essential component.

