| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-521-102 |
316-025-521-102
| Heilind Number: | EDA316-025-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration onto PCBs. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, with a pitch of .156 inches for precise alignment. With 25 positions available in a single centerline row configuration, it offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 5A amperage rating and straight mount orientation for efficient power and signal transmission, making it an essential component in your electronic assembly projects.

