| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-025-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-025-521-168 |
316-025-521-168
| Heilind Number: | EDA316-025-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-025-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to circuit boards. With a 5A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees high performance and durability. The centerline row design with 25 positions offers ample connectivity options. With a straight mount orientation, it seamlessly integrates into PCB assemblies. Operating within a wide temperature range from -40 to 105°C, it's suitable for various environments. Ideal for board-to-board connections, it's a crucial component for electronic projects.

