| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-400-168 |
316-026-400-168
| Heilind Number: | EDA316-026-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a high amperage rating of 5 A, it guarantees optimal performance even in demanding applications. The copper alloy contact material and single centerline row configuration, featuring 26 positions, facilitate efficient signal transmission. Its .156-inch pitch and straight mount orientation offer easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB setup with this essential connector for enhanced connectivity and functionality.

