| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-420-103 |
316-026-420-103
| Heilind Number: | EDA316-026-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-420-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from robust UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The vibrant green color adds a touch of visual appeal while the Copper Alloy contact material guarantees reliable conductivity. With 26 positions spaced along a .156-inch pitch in a single centerline row, this connector offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.

